8750 0000 6 | Rennsteig Werkzeuge

Four-mandrel crimping pliers for crimp contacts, 0.14-6.0 mm², AWG 26-10, Rennsteig Werkzeuge 8750 0000 6

Order No.: 20L6749
EAN: 4049002027031
MPN:
8750 0000 6
R8750 0000 6
8750 0000 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
521.5889 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
521.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
521.5889 €

Crimp tool, 8750 0000 6, Rennsteig Werkzeuge

Four-prong MicroCrimp pliers, suitable for crimping turned pin and socket contacts, crimp mandrel feed adjustable in steps of 0.01mm, crimp mandrel feed readable on scale, basic settings can be checked using a guide mandrel, reliable crimping due to ratchet lock and synchronous feed of the crimp jaws, 230mm long, ergonomic and non-slip 2k grips, small grip width, patented crimp applicator, different terminal adaptors available, capacity 0.14-6.00mm², AWG 26-10, max. Ø contact 7,5mm, Made in Germany

Technical specifications
Suitable for Crimpkontakte
Crimping Range (mm²) 0,14-6,0 mm²
Crimping Range (AWG) AWG 26-10
Length 230 mm
Weight 680 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei