8750 0000 61 | Rennsteig Werkzeuge
Four-mandrel crimping pliers for crimp contacts, 0.14-6.0 mm², AWG 26-10, Rennsteig Werkzeuge 8750 0000 61
Unit Price (€ / pc.)
562.8819 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp tool, 8750 0000 61, Rennsteig Werkzeuge
Four-prong MicroCrimp pliers in plastic case, suitable for crimping turned pin and socket contacts, crimp mandrel feed adjustable in steps of 0.01mm, crimp mandrel feed readable on scale, basic settings can be checked using a guide mandrel, reliable crimping due to ratchet lock and synchronous feed of the crimp jaws, 230mm long, ergonomic and non-slip 2k grips, small grip width, patented crimp applicator, different terminal adaptors available, capacity 0.14-6.00mm², AWG 26-10, max. Ø contact 7,5mm, Made in Germany
Technical specifications
Suitable for | Crimpkontakte | |
Crimping Range (mm²) | 0,14-6,0 mm² | |
Crimping Range (AWG) | AWG 26-10 | |
Length | 230 mm | |
Weight | 1.11 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |