8750 0404 6 | Rennsteig Werkzeuge

Four-mandrel crimping pliers for crimp contacts, 0.14-6.0 mm², AWG 26-10, Rennsteig Werkzeuge 8750 0404 6

Order No.: 20L6755
EAN: 4049002073731
MPN:
8750 0404 6
R8750 0404 6
8750 0404 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
677.9311 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
677.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
677.9311 €

Crimp pliers, 8750 0404 6, RENNSTEIG

Four-prong crimping pliers, suitable for crimping turned pin and socket contacts.

Features

  • Crimp mandrel feed readable on scale
  • Basic settings can be checked using a guide mandrel
  • Small grip width
  • Reliable crimping due to ratchet lock
Technical specifications
Suitable for Crimpkontakte
Crimping Range (mm²) 0,14-6,0 mm²
Crimping Range (AWG) AWG 26-10
Length 230 mm
Weight 680 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei