8750 0416 6 | Rennsteig Werkzeuge
Four-mandrel crimping pliers for connector series DT, HD, 0.14-6.0 mm², AWG 26-10, Rennsteig Werkzeuge 8750 0416 6
Unit Price (€ / pc.)
664.734 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp pliers, 8750 0416 6, RENNSTEIG
Four-prong crimping pliers, suitable for crimping turned pin and socket contacts.
Features
- Crimp mandrel feed readable on scale
- Basic settings can be checked using a guide mandrel
- Small grip width
- Reliable crimping due to ratchet lock
Technical specifications
Suitable for | Steckerserie DT, HD | |
Crimping Range (mm²) | 0,14-6,0 mm² | |
Crimping Range (AWG) | AWG 26-10 | |
Length | 230 mm | |
Weight | 680 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |