8753 0416 61 | Rennsteig Werkzeuge
Four-mandrel crimping pliers for connector series DT, HD, 0.14-6.0 mm², AWG 26-10, Rennsteig Werkzeuge 8753 0416 61
Unit Price (€ / pc.)
902.2937 € *
Standard delivery time from the manufacturer is: 2 Weeks
Crimp pliers, 8753 0416 61, RENNSTEIG
Four-prong crimping pliers, suitable for crimping turned pin and socket contacts.
Features
- Crimp mandrel feed readable on scale
- Basic settings can be checked using a guide mandrel
- Small grip width
- Reliable crimping due to ratchet lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | connector series DT, HD | |
| Crimping Range (mm²) | 0.14-6.0 mm² | |
| Crimping Range (AWG) | AWG 26-10 | |
| Length | 230 mm | |
| Weight | 1.15 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |