8756 0000 61 | Rennsteig Werkzeuge

Four-mandrel crimping pliers for crimp contacts, 0.14-6.0 mm², AWG 26-10, Rennsteig Werkzeuge 8756 0000 61

Order No.: 20L6764
EAN: 4049002057687
MPN:
8756 0000 61
R8756 0000 61
8756 0000 61 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
752.2823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
752.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
752.2823 €

Crimp tool, 8756 0000 61, RENNSTEIG

Four mandrel crimping pliers DigiCrimp in plastic case, suitable for crimping turned pin and socket contacts, crimp mandrel feed adjustable in steps of 0.01mm and digitally readable, basic setting checked by means of enclosed plug gauge, possibility of recalibration via RESET function electronic wear monitoring with warning function, reliable crimping due to ratchet lock and synchronous feed of the crimp jaws, different adjustment functions can be called up, length 175mm, ergonomic and non-slip 2k grips, small grip width, MIL mandrels, capacity 0.14-6.00mm², AWG 26-10, analog M22520/1-01, Made in Germany

Technical specifications
Suitable for Crimpkontakte
Crimping Range (mm²) 0,14-6,0 mm²
Crimping Range (AWG) AWG 26-10
Length 175 mm
Weight 1.19 kg
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei