8760 0000 6 | Rennsteig Werkzeuge

Four-mandrel crimping pliers for crimp contacts, 1.5-10 mm², AWG 15-7, Rennsteig Werkzeuge 8760 0000 6

Order No.: 20L6768
EAN: 4049002026973
MPN:
8760 0000 6
R8760 0000 6
8760 0000 6 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
521.5889 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
521.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
521.5889 €

Crimp pliers, 8760 0000 6, RENNSTEIG

Four-prong crimping pliers, suitable for crimping turned pin and socket contacts.

Features

  • Crimp mandrel feed digitally readable
  • Basic settings can be checked using enclosed plug gauge
  • Small grip width
  • Reliable crimping due to ratchet lock
Technical specifications
Filter Property Value
Suitable for crimp contacts
Crimping Range (mm²) 1.5-10 mm²
Crimping Range (AWG) AWG 15-7
Length 230 mm
Weight 680 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform not_relevant