8760 0000 61 | Rennsteig Werkzeuge
Four-mandrel crimping pliers for crimp contacts, 1.5-10 mm², AWG 15-7, Rennsteig Werkzeuge 8760 0000 61
Unit Price (€ / pc.)
543.0803 € *
Available: 0 pcs.
Leadtime: On Request **
Crimp pliers, 8760 0000 61, RENNSTEIG
Four-prong crimping pliers, suitable for crimping turned pin and socket contacts.
Features
- Crimp mandrel feed digitally readable
- Basic settings can be checked using enclosed plug gauge
- Small grip width
- Reliable crimping due to ratchet lock
Technical specifications
Suitable for | Crimpkontakte | |
Crimping Range (mm²) | 1,5-10 mm² | |
Crimping Range (AWG) | AWG 15-7 | |
Length | 230 mm | |
Weight | 1.11 kg |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |