8763 0000 61 | Rennsteig Werkzeuge

Four-mandrel crimping pliers for crimp contacts, 1.5-10 mm², AWG 15-7, Rennsteig Werkzeuge 8763 0000 61

Order No.: 20L6771
EAN: 4049002028403
MPN:
8763 0000 61
R8763 0000 61
8763 0000 61 Rennsteig Werkzeuge Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
752.2823 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
752.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
752.2823 €

Crimp pliers, 8763 0000 61, RENNSTEIG

Four-prong crimping pliers, suitable for crimping turned pin and socket contacts.

Features

  • Crimp mandrel feed digitally readable
  • Basic settings can be checked using enclosed plug gauge
  • Small grip width
  • Reliable crimping due to ratchet lock
Technical specifications
Suitable for Crimpkontakte
Crimping Range (mm²) 1,5-10 mm²
Crimping Range (AWG) AWG 15-7
Length 230 mm
Weight 1.22 kg
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei