681 719 06 | Rennsteig Werkzeuge

Flat connector release, 114 mm, 39.5 g, 681 719 06

Order No.: 20L6583
EAN: 4049002116766
MPN:
681 719 06
R681 719 06
Series: 19719
681 719 06 Rennsteig Werkzeuge Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
50.813 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.813 €

Removal tool flat plug, 681 719 06, Rennsteig Werkzeuge

Features

  • Safe, fast and unproblematic release of flat connectors from housings
  • Use for a wide range of housings, even with deep contact shafts
  • Manufactured from high-strength spring steel
  • Protection of the blade with screwable cap
Technical specifications
Version Flachsteckerentriegler
Weight 39.5 g
Length 114 mm
Material Federstahl
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes