681 719 08 | Rennsteig Werkzeuge
Flat connector release, 114 mm, 39.5 g, 681 719 08
Unit Price (€ / pc.)
50.813 € *
Available: 0 pcs.
Leadtime: On Request **
Removal tool flat plug, 681 719 08, Rennsteig Werkzeuge
Removal tool flat plug 19719-08 with double blade, safe - fast and unproblematic unlocking of stamped connectors from housings, use for a variety of housings even with deep contact shafts, made of high-strength spring steel, protection of the blade with screwable cap closure, blade thickness 0.8 mm, blade width 0.8 mm, made in Germany
Technical specifications
Version | Flachsteckerentriegler | |
Weight | 39.5 g | |
Length | 114 mm | |
Material | Federstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |