681 719E 06 | Rennsteig Werkzeuge

Flat connector release, 114 mm, 39 g, 681 719E 06

Order No.: 20L6587
EAN: 4049002116728
MPN:
681 719E 06
R681 719E 06
Series: 19719
681 719E 06 Rennsteig Werkzeuge Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
45.5651 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.5651 €

Removal tool flat plug, 681 719E 06, Rennsteig Werkzeuge

Removal tool flat plug 19719-06 E with single blade, safe - fast and unproblematic unlocking of stamped connectors from housings, use for a variety of housings even with deep contact shafts, made of high-strength spring steel, protection of the blade with screwable cap closure, blade thickness 0.6 mm, blade width 0.8 mm, made in Germany

Technical specifications
Version Flachsteckerentriegler
Weight 39 g
Length 114 mm
Material Federstahl
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes