681 719EK 05 | Rennsteig Werkzeuge
Replacement blade for tab terminals, 681 719EK 05
Unit Price (€ / pc.)
19.4208 € *
Available: 0 pcs.
Leadtime: On Request **
Spare blade, 681 719EK 05, Rennsteig Werkzeuge
Replacement blade 19719-05 EK for flat plug unscrambler 19719-05 E, one packing unit contains 3 pieces blade, made of high-strength spring steel, blade thickness 0.5 mm, blade width 0.8 mm, made in Germany
Technical specifications
Ausführung | Ersatzklinge | |
Geeignet für | Flachsteckverbinder | |
Material | Federstahl |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82079091 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |