681 719EK 08 | Rennsteig Werkzeuge

Replacement blade for tab terminals, 681 719EK 08

Order No.: 20L6592
EAN: 4049002116797
MPN:
681 719EK 08
R681 719EK 08
Series: 19719
681 719EK 08 Rennsteig Werkzeuge Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
20.1705 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1705 €

Spare blade, 681 719EK 08, Rennsteig Werkzeuge

Replacement blade 19719-08 EK for flat plug unscrambler 19719-08 E, one packing unit contains 3 pieces blade, made of high tensile spring steel, blade thickness 0.8 mm, blade width 0.8 mm, made in Germany

Technical specifications
Ausführung Ersatzklinge
Geeignet für Flachsteckverbinder
Material Federstahl
Logistics
Ursprungsland DE
Zolltarifnummer 82079091
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes