681 719K 04 | Rennsteig Werkzeuge

Cutter blade for tab terminals, 681 719K 04

Order No.: 20L6593
EAN: 4049002116599
MPN:
681 719K 04
R681 719K 04
Series: 19719
Image may differ
Unit Price (€ / pc.)
35.9737 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.9737 €

Spare blade, 681 719K 04, Rennsteig Werkzeuge

Replacement blades 19719-04 Kfor flat plug unscrambler 19719-04, one packing unit contains 3 pairs of blades, made of high tensile spring steel, blade thickness 0.4 mm, blade width 0.8 mm, made in Germany

Technical specifications
Version Ersatzklinge
Suitable for Flachsteckverbinder
Material Federstahl
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes