681 719K 08 | Rennsteig Werkzeuge

Replacement blade for tab terminals, 681 719K 08

Order No.: 20L6596
EAN: 4049002116858
MPN:
681 719K 08
R681 719K 08
Series: 19719
681 719K 08 Rennsteig Werkzeuge Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
30.8686 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.8686 €

Spare blade, 681 719K 08, Rennsteig Werkzeuge

Replacement blades 19719-08 K for Removal tool flat plug 19719-05, one packing unit contains 3 pairs of blades, made of high tensile spring steel, blade thickness 0.8 mm, blade width 0.8 mm, made in Germany

Technical specifications
Ausführung Ersatzklinge
Geeignet für Flachsteckverbinder
Material Federstahl
Logistics
Ursprungsland DE
Zolltarifnummer 82079091
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes