681 729 04 | Rennsteig Werkzeuge

Flat connector release, 114 mm, 39 g, 681 729 04

Order No.: 20L6597
EAN: 4049002116971
MPN:
681 729 04
R681 729 04
Series: 19729
Image may differ
Unit Price (€ / pc.)
50.813 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.813 €

Removal tool flat plug, 681 729 04, Rennsteig Werkzeuge

Removal tool flat plug 19729-04 with double blade, safe - fast and unproblematic unlocking of stamped connectors from housings, use for a variety of housings even with deep contact shafts, made of high-strength spring steel, protection of the blade with screwable cap closure, blade thickness 0.4 mm, blade width 1.5 mm, made in Germany

Technical specifications
Ausführung Flachsteckerentriegler
Gewicht 39 g
Länge 114 mm
Material Federstahl
Logistics
Ursprungsland DE
Zolltarifnummer 82055980
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes