681 729E 10 | Rennsteig Werkzeuge
Flat connector release, 114 mm, 39 g, 681 729E 10
Unit Price (€ / pc.)
45.5651 € *
Available: 0 pcs.
Leadtime: On Request **
Removal tool flat plug, 681 729E 10, Rennsteig Werkzeuge
Removal tool flat plug 19729-10 E with single blade, safe - fast and unproblematic unlocking of stamped connectors from housings, use for a variety of housings even with deep contact shafts, made of high-strength spring steel, protection of the blade with screwable cap closure, blade thickness 1.0 mm, blade width 1.5 mm, made in Germany
Technical specifications
Ausführung | Flachsteckerentriegler | |
Gewicht | 39 g | |
Länge | 114 mm | |
Material | Federstahl |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82055980 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |