681 729EK 06 | Rennsteig Werkzeuge
Cutter blade for tab terminals, 681 729EK 06
Unit Price (€ / pc.)
19.4208 € *
Standard delivery time from the manufacturer is: 2 Weeks
Spare blade, 681 729EK 06, Rennsteig Werkzeuge
Replacement blade 19729-06 EK for flat plug unscrambler 19729-06 E, one packing unit contains 3 pieces blade, made of high-strength spring steel, blade thickness 0.6 mm, blade width 1.5 mm, made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | replacement blade | |
| Suitable for | tab terminals | |
| Material | spring steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |