681 729EK 10 | Rennsteig Werkzeuge
Cutter blade for tab terminals, 681 729EK 10
Unit Price (€ / pc.)
19.4208 € *
Available: 0 pcs.
Leadtime: On Request **
Spare blade, 681 729EK 10, Rennsteig Werkzeuge
Replacement blade 19729-10 EK for flat plug unscrambler 19729-10 E, one packing unit contains 3 pieces blade, made of high-strength spring steel, blade thickness 1.0 mm, blade width 1.5 mm, made in Germany
Technical specifications
Version | Ersatzklinge | |
Suitable for | Flachsteckverbinder | |
Material | Federstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |