681 729K 05 | Rennsteig Werkzeuge
Cutter blade for tab terminals, 681 729K 05
Unit Price (€ / pc.)
35.9737 € *
Available: 0 pcs.
Leadtime: On Request **
Spare blade, 681 729K 05, Rennsteig Werkzeuge
Spare blades 19729-05 K for Removal tool flat plug 19729-05, one packing unit contains 3 pairs of blades, made of high-strength spring steel, blade thickness 0.5 mm, blade width 1.5 mm, made in Germany
Technical specifications
Version | Ersatzklinge | |
Suitable for | Flachsteckverbinder | |
Material | Federstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |