681 729K 08 | Rennsteig Werkzeuge

Cutter blade for tab terminals, 681 729K 08

Order No.: 20L6614
EAN: 4049002117312
MPN:
681 729K 08
R681 729K 08
Series: 19729
681 729K 08 Rennsteig Werkzeuge Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
37.4136 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.4136 €

Spare blade, 681 729K 08, Rennsteig Werkzeuge

Spare blades 19729-08 K for Removal tool flat plug 19729-05, one packing unit contains 3 pairs of blades, made of high-strength spring steel, blade thickness 0.8 mm, blade width 1.5 mm, made in Germany

Technical specifications
Version Ersatzklinge
Suitable for Flachsteckverbinder
Material Federstahl
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes