636 0723 3 1 | Rennsteig Werkzeuge
Crimping tool, for crimp contacts, 636 0723 3 1, R636 0723 3 1
Unit Price (€ / pc.)
5,148.5112 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5,148.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,148.5112 €
Crimp machine, 636 0723 3 1, RENNSTEIG
Crimping machine with 25kN press force, compact and maintenance-free table-top unit in different versions.
Features
- Suitable for small and medium series due to quick and easy changeover
- Suitable for crimping turned pin and socket contacts
- Electronic wear monitoring with warning function
- Digitally adjustable and readable
Technical specifications
Version | Crimpmaschine | |
Suitable for | Crimpkontakte |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |