636 0733 3 01 | Rennsteig Werkzeuge
Crimping tool, for crimp contacts, 636 0733 3 01, R636 0733 3 01
Unit Price (€ / pc.)
1,052.0314 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,052.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,052.0314 €
Crimping unit, 636 0733 3 01, Rennsteig Werkzeuge
Four mandrel crimping unit 8.73 with standard contact adaptor and digital display, compatible with crimping machine CM 25-3 636 025-3, suitable for crimping turned pin and socket contacts, crimp mandrel feed digitally adjustable and readable in steps of 0.01mm, checking of basic setting by means of a plug gauge, electronic wear monitoring with warning function, different setting functions can be called up (mm, inch, selector position according to MIL), use of different contact adaptors possible, 0.03 - 0.5 mm², Made in Germany
Technical specifications
Version | Crimpmaschine | |
Suitable for | Crimpkontakte |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |