636 0763 3 01 | Rennsteig Werkzeuge

Crimping tool, for crimp contacts, 636 0763 3 01, R636 0763 3 01

Order No.: 20L6551
EAN: 4049002053535
MPN:
636 0763 3 01
R636 0763 3 01
Series: CM 25
636 0763 3 01 Rennsteig Werkzeuge Machines and Spares
Image may differ
Unit Price (€ / pc.)
1,052.0314 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,052.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,052.0314 €

Crimping unit, 636 0763 3 01, Rennsteig Werkzeuge

Four mandrel crimping unit 8.76 with standard contact adaptor and digital display, compatible to crimping machine CM 25-3 636 025-3, suitable for crimping turned pin and socket contacts, crimp mandrel feed in steps of 0.01mm digitally adjustable and readable, checking of basic setting by means of a plug gauge, electronic wear monitoring with warning function, different setting functions can be called up (mm, inch, selector position according to MIL), use of different contact adaptors possible, 1.5-10.0mm², Made in Germany

Technical specifications
Version Crimpmaschine
Suitable for Crimpkontakte
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei