636 30850 3 | Rennsteig Werkzeuge
Crimping tool, for crimp contacts, 636 30850 3, R636 30850 3
Unit Price (€ / pc.)
4,331.5524 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,331.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,331.5524 €
Crimping machine, 636 30850 3, RENNSTEIG
Crimping machine CM 25 compact, maintenance-free tabletop machine in several variants with crimping force 25 kN.
Features
- Electronic wear monitoring with warning function
- Fast, simple retooling, ideal for small to medium-size runs
- Go - no-go gauge for checking basic calibration
- Setting functions in mm, inch or MIL
Technical specifications
Version | Crimpmaschine | |
Suitable for | Crimpkontakte |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |