502 111 0 0 | Rennsteig Werkzeuge
Support, for pelican scissors 110 mm, 502 111 0 0
Unit Price (€ / pc.)
14.0063 € *
Available: 0 pcs.
Leadtime: On Request **
Replacement edition, 502 111 0 0, Rennsteig Werkzeuge
Support for Pelican cutter 110mm Rennsteig 502 110 3, Made in Germany
Technical specifications
Suitable for | Pelikanschere 110 mm | |
Accessory Type | Auflage |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |