624 071 0 016 | Rennsteig Werkzeuge
Positioning aid, for crimping pliers, 624 071 0 016
Unit Price (€ / pc.)
152.9864 € *
Available: 0 pcs.
Leadtime: On Request **
Locator, 624 071 0 016, Rennsteig Werkzeuge
Contact receptacle for turned contacts 0.14-1.0mm², 1.5mm², 2.5mm² and 4.0mm², for exact positioning of the contacts, chrome-plated, Made in Germany
Technical specifications
Geeignet für | Crimpzange | |
Zubehörart | Positionierhilfe |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82079091 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |