624 691 0 0125 | Rennsteig Werkzeuge

Locator + wire stop, for crimping pliers, 624 691 0 0125

Order No.: 20L6431
EAN: 4049002128134
MPN:
624 691 0 0125
R624 691 0 0125
Series: PEW12.691
624 691 0 0125 Rennsteig Werkzeuge Pliers Spare Parts and Accessories
Image may differ
Unit Price (€ / pc.)
112.217 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
112.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.217 €

Locator, 624 691 0 0125, Rennsteig Werkzeuge

Contact holder for PEW 12, special crimping pliers for crimping almost all current crimp connectors with an inner conductor cross section of 0.08-50mm², guarantees exact and solder-free electrical connections, parallel crimp jaw feed, only little manual force required due to optimum lever ratio, good handling due to ergonomic centre of gravity position, one- and two-hand operation possible, various combination possibilities due to changeable crimp applicators and contact adaptors, adjustable crimping pressure, with ratchet (unlockable) for reliable crimping, ergonomic and non-slip 2k grips, small grip width, with crimp applicator for insulated connectors conical ISO crimp to DIN 46237 0.5-1.0mm², 1.5-2.5mm² and 4.0-6.0mm², oval crimp, Made in Germany

Technical specifications
Geeignet für Crimpzange
Zubehörart Positionierhilfe + Drahtanschlag
Logistics
Ursprungsland DE
Zolltarifnummer 82079091
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei