502 110 3 | Rennsteig Werkzeuge
Pelican scissors, L 280 mm, 520 g, special tool steel, burnished, 502 110 3
Order No.: 05L7926
EAN: 4049002023378
MPN:
502 110 3
Pelikanschere 110mm
Unit Price (€ / pc.)
139.1467 € *
Available: 0 pcs.
Leadtime: 1 Week **
Pelican cutters, type Rennsteig 502.
For burr-free cutting of plastic panels, skirting and cable ducts, optimum lever transmission for steady manual force across the entire cutting edge length; Cutting head: burnished special tool steel. Handles: 2C grips.
Technical attributes (type, cutting length, length overall, weight): 502 110 3, 110 mm, 280 mm, 520 g
Technical specifications
Product type | Pelikanschere | |
1000V Insulated | No | |
Blade length | 110 mm | |
Length | 280 mm | |
Weight | 520 g | |
Material | Spezialwerkzeugstahl, brüniert |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |