502 110 3 | Rennsteig Werkzeuge
Pelican scissors, L 280 mm, 520 g, special steel, 502 110 3
This item is no longer available.
As an alternative, we recommend the following item:

Pelican scissors, L 280 mm, 520 g, special tool steel, burnished, 502 110 3
Order No.: 05L7926
Manufacturer: Rennsteig Werkzeuge
per pc. 139.1467 € *
Pelican Cutter, 502 110 3, Rennsteig Werkzeuge
Pelican cutter for burr-free cutting of plastic sheets, skirting boards and cable ducts, very good cutting action even with different cutter tips, constant hand force over the entire cutting length due to optimum lever transmission, cutting length 110mm, low hand force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, Made in Germany
Technical specifications
Product type | Pelikanschere | |
1000V Insulated | No | |
Blade length | 110 mm | |
Length | 280 mm | |
Weight | 520 g | |
Material | Spezialstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |