502 111 3 | Rennsteig Werkzeuge

Pelican scissors, L 280 mm, 630 g, special steel, 502 111 3

Order No.: 20L6210
EAN: 4049002025358
MPN:
502 111 3
R502 111 3
Series: 502 111
502 111 3 Rennsteig Werkzeuge Scissors and Shears
Image may differ
Unit Price (€ / pc.)
152.2129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
152.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.2129 €

Pelican Cutter, 502 111 3, Rennsteig Werkzeuge

Pelican cutter for burr-free cutting of plastic sheets, skirting boards and cable ducts, very good cutting effect also on other cutter tips, constant hand force over the entire cutting length due to optimum lever transmission, cutting length 110mm, with support, low hand force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, Made in Germany

Technical specifications
Product type Pelikanschere
1000V Insulated No
Blade length 110 mm
Length 280 mm
Weight 630 g
Material Spezialstahl
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei