470 900 3 | Rennsteig Werkzeuge

Screw extraction tool kit, 5 mm, 470 900 3

Order No.: 06L7588
EAN: 4049002000539
MPN:
470 900 3
9R 470 900 3
470 900 3 Rennsteig Werkzeuge Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.7445 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7445 €
10 pcs.
12.0904 €
50 pcs.
11.2693 €
150 pcs.
10.7814 €
500 pcs.
10.2221 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw extractor toolkits, type Rennsteig 470 900 3.

For extraction jobs e.g. removal of fractured screws and threaded bolts without damaging the threading, made of chrome vanadium steel, hardened, with burnished surface, consisting of 5 extractors size 1 to 5 for screws M 3 to M 6, M 6 to M 8, M 8 to M 11, M 11 to M 14 and M 14 to M 18.

Type: 470 900 3, screw extractor toolkit, 5-piece

Technical specifications
Version Schraubendreher Set
ESD protection No
Size 5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes