471 901 3 | Rennsteig Werkzeuge

Screw extractor kit, different sizes, 471 901 3

Order No.: 06L7189
EAN: 4049002022791
MPN:
471 901 3
471 901 3 Rennsteig Werkzeuge Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
48.3854 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.3854 €

Screw extractor toolkits, dual-edged, type Rennsteig 471 901 3.

5-piece, in metal rack, for the removal of fractured screws and threaded bolts without damaging the threading, for screw sizes from M5 to M20, suitable for left- and right-hand threads.

Type: 471 901 3, crew extractor toolkit, 5-piece

Technical specifications
Version Schraubenausdreher Set
ESD protection No
Size verschiedene Größen
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes