503 001 3 | Rennsteig Werkzeuge
Notching Pliers 20mm
Unit Price (€ / pc.)
55.6682 € *
Available: 0 pcs.
Leadtime: On Request **
Notching Plier, 503 001 3, Rennsteig Werkzeuge
Features
- For notching recesses in plastic housings for electrical and sanitary installations
- Easy pulling cut (scissors principle)
- Clean cut edges, exact cutting of the rubber lip on the skirting board
- Pliers with different cutting shapes and handle lengths
- Compact design, low weight
- Good handling, pliers open automatically
- Cutting head: special tool steel
- Burnished surface
- Handles with plastic coating or two-component handles
Technical specifications
Version | Ausklinkzange | |
Length | 185 mm | |
Weight | 345 g |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |