503 001 39 | Rennsteig Werkzeuge

Notching Pliers 20mm long handles

Order No.: 20L6212
EAN: 4049002016110
MPN:
503 001 39
R503 001 39
Series: 503
503 001 39 Rennsteig Werkzeuge Special Pliers
Image may differ
Unit Price (€ / pc.)
72.4234 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.4234 €

Notching Plier, 503 001 39, Rennsteig Werkzeuge

For notching recesses in plastic housings for electrical and sanitary installations, easy pulling cut, clean cut edges, exact cutting of the rubber lip on the skirting board, pliers open automatically, cutting head made of special tool steel, surface burnished, cutting width 20mm, cutting depth max. 29mm, long handle with plastic coating allows easy cutting of stronger materials, Made in Germany

Technical specifications
Version Ausklinkzange
Weight 425 g
Length 245 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei