503 002 3 | Rennsteig Werkzeuge
Notching pliers, 190 mm, 345 g, 503 002 3
Unit Price (€ / pc.)
55.6682 € *
Standard delivery time from the manufacturer is: 2 Weeks
Notching Plier, 503 002 3, Rennsteig Werkzeuge
For notching recesses in plastic housings for electrical and sanitary installations, easy pulling cut, clean cutting edges, exact cutting of the rubber lip on the skirting board, pliers open automatically, cutting head made of special tool steel, surface burnished, cutting width 16mm, cutting depth max. 32mm, rounded, low manual force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | notching pliers | |
| Length | 190 mm | |
| Weight | 345 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |