503 003 3 | Rennsteig Werkzeuge

Notching Pliers 26mm

Order No.: 20L6215
EAN: 4049002015915
MPN:
503 003 3
R503 003 3
Series: 503
503 003 3 Rennsteig Werkzeuge Special Pliers
Image may differ
Unit Price (€ / pc.)
58.548 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.548 €

Notching Plier, 503 003 3, Rennsteig Werkzeuge

For notching recesses in plastic housings for electrical and sanitary installations, easy pulling cut, clean cutting edges, exact cutting of the rubber lip on the skirting board, pliers open automatically, cutting head made of special tool steel, surface burnished, cutting width 26mm, cutting depth max. 26mm, due to optimum transmission ratio low manual force required, ergonomic and non-slip 2k handles, Made in Germany

Technical specifications
Version Ausklinkzange
Length 180 mm
Weight 365 g
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei