707 011 | Rennsteig Werkzeuge
Stripping pliers, L 200 mm, 210 g, 707 011
Unit Price (€ / pc.)
105.3864 € *
Available: 0 pcs.
Leadtime: On Request **
Automatic stripper, 707 011, Rennsteig Werkzeuge
For stripping. multi and fine length conductors with standard insulation. for the cross-section range 2.5 - 16 mm². Flat tape up to 10 mm wide. independent adjustment of the stripping blades to the different cross-sections without preset automatic opening of the jaws after stripping. No damage to the head on the spit of the individual conductor.
Technical specifications
Weight | 210 g | |
Length | 200 mm | |
Product type | Abisolierzange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |