708 201 3 | Rennsteig Werkzeuge

Stripping pliers for PTFE wire, 0.03-2.08 mm², cable Ø 0.09-2.08 mm, L 200 mm, 500 g, 708 201 3

Order No.: 20L6644
EAN: 4049002012136
MPN:
708 201 3
R708 201 3
708 201 3 Rennsteig Werkzeuge Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
170.3128 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
170.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
170.3128 €

Special plier, 708 201 3, Rennsteig Werkzeuge

Special pliers with length stop for high-quality, damage-free stripping and stripping of all electrical single and multi-conductor cables from 0.03 to 16mm², can be used regardless of the strength of the insulation material, no crushing or deformation of the cable ends due to special cutting process, exchangeable shaping blades for different cable cross-sections, customer-specific special dimensions also possible, automatic return of the stripping blades to the starting position, ergonomic and non-slip 2k handles, small grip width, incl. cable guide, with integrated cable clamp, for use on all types of cables, with or without cable clamp, with or without cable clamp, with or without cable clamp. blades for Teflon® insulated cable with cable guide, 0.03-2.08mm², dimensions stripping points Ø 0.35mm / Ø 0.55mm, Ø 0.80mm / Ø 1.05mm, Ø 1.35mm / Ø 1.60mm, Ø 1.75mm, Made in Germany

Technical specifications
Ausführung Abisolierzange
Geeignet für PTFE-Draht
Gewicht 500 g
Länge 200 mm
Leiterdurchmesser 0,09-2,08 mm
Leiterquerschnitt 0,03-2,08 mm²
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei