708 205 3 | Rennsteig Werkzeuge

Stripping pliers for DIN stranded wires, 0.14-6.0 mm², cable Ø 0.25-6 mm, L 200 mm, 500 g, 708 205 3

Order No.: 20L6646
EAN: 4049002012174
MPN:
708 205 3
R708 205 3
708 205 3 Rennsteig Werkzeuge Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
171.5861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
171.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
171.5861 €

Special plier, 708 205 3, Rennsteig Werkzeuge

Special pliers with length stop for high-quality, damage-free stripping and stripping of all electrical single and multi-conductor cables from 0.03 to 16mm², can be used regardless of the strength of the insulation material, no crushing or deformation of the cable ends due to special cutting process, exchangeable shaping blades for different cable cross-sections, customer-specific special dimensions also possible, automatic return of the stripping blades to the starting position, ergonomic and non-slip 2k handles, small grip width, incl. cable guide, with integrated cable clamp, for use on all types of cables, with or without cable clamp, with or without cable clamp, with or without cable clamp. blades for DIN stranded wire cables, 0.14-6mm², dimensions stripping points Ø 0.70mm / Ø 1.35mm, Ø 1.70mm / Ø 2.30mm, Ø 2.70mm / Ø 3.50mm, Made in Germany

Technical specifications
Suitable for DIN-Litzenkabel
Weight 500 g
Length 200 mm
Cable Diameter 0,25-6 mm
Cable cross-section 0,14-6,0 mm²
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei