708 206 3 | Rennsteig Werkzeuge

Stripping pliers for POF cable 1, 2 and 4 wire, 708 206 3

Order No.: 20L6647
EAN: 4049002012181
MPN:
708 206 3
R708 206 3
708 206 3 Rennsteig Werkzeuge Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
161.1498 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
161.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
161.1498 €

Pliers for POF cables 1, 2 and 4 wire, 708 206 3, Rennsteig Werkzeuge

Special pliers with length stop for high-quality, damage-free stripping and stripping of all electrical single and multi-conductor cables from 0.03 to 16mm², can be used regardless of the strength of the insulation material, no crushing or deformation of the cable ends due to special cutting process, exchangeable shaping blades for different cable cross-sections, customer-specific special dimensions also possible, automatic return of the stripping blades to the starting position, ergonomic and non-slip 2k handles, small grip width, incl. cable guide, with automatic return of the stripping blades to the starting position, ergonomic and non-slip 2k handles, small grip width, incl. cable guide. blades for POF cables 1, 2 and 4 core, 1 core Ø 6,7mm, 2 core Ø 6,2mm, 4 core Ø 5,5mm, Ø 2,2mm POF, dimensions stripping points Ø 5.80mm, Ø 4.80mm, Ø 2.50mm, Ø 1.50mm, Made in Germany

Technical specifications
Ausführung Abisolierzange
Geeignet für POF-Kabel 1, 2 und 4 adrig
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei