708 218 3 | Rennsteig Werkzeuge

Stripping pliers for ASI bus cable, 1.5 mm², 708 218 3

Order No.: 20L6649
EAN: 4049002012303
MPN:
708 218 3
R708 218 3
708 218 3 Rennsteig Werkzeuge Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
171.5861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
171.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
171.5861 €

Special plier, 708 218 3, Rennsteig Werkzeuge

Features

  • Special pliers with length stop for high-quality, damage-free stripping and stripping of all single and multi-conductor electric cables from 0.03 to 16 mm².
  • Can be used regardless of the strength of the insulation material
  • No crushing or deformation of the cable ends due to special cutting process
  • Forming knives for different cable cross-sections, customer-specific special dimensions also possible
  • Automatic return of the stripping blades to the starting position
Technical specifications
Suitable for ASI-Bus kabel
Cable cross-section 1,5 mm²
Product type Abisolierzange
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei