708 226-1 3 | Rennsteig Werkzeuge
Stripping pliers, AWG 16-10, 500 g, 708 226-1 3
Unit Price (€ / pc.)
171.5861 € *
Available: 0 pcs.
Leadtime: On Request **
Wire stripper, 708 226-1 3, Rennsteig Werkzeuge
Features
- Special pliers with length stop for high-quality, damage-free stripping and stripping of all single and multi-conductor electric cables from 0.03 to 16 mm².
- Can be used regardless of the strength of the insulation material
- No crushing or deformation of the cable ends due to special cutting process
- Forming knives for different cable cross-sections, customer-specific special dimensions also possible
- Automatic return of the stripping blades to the starting position
Technical specifications
AWG cross-section | AWG 16-10 | |
Weight | 500 g | |
Product type | Abisolierzange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |