708 269 3 | Rennsteig Werkzeuge

Stripping pliers, 708 269 3

Order No.: 20L6653
EAN: 4049002011467
MPN:
708 269 3
R708 269 3
708 269 3 Rennsteig Werkzeuge Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
171.5861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
171.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
171.5861 €

Special plier, 708 269 3, Rennsteig Werkzeuge

Special pliers with length stop for high-quality, damage-free stripping and stripping of all electrical single and multi-conductor cables from 0.03 to 16mm², can be used regardless of the strength of the insulation material, no crushing or deformation of the cable ends due to special cutting process, exchangeable shaping blades for different cable cross-sections, customer-specific special dimensions also possible, automatic return of the stripping blades to the starting position, ergonomic and non-slip 2k handles, small grip width, incl. cable guide, with integrated cable clamp, for use on all types of cables, with or without cable clamp, with or without cable clamp, with or without cable clamp. blades for solar cable, 6.0mm², 10.0mm², 16.0mm², dimensions stripping points Ø 3.00mm, Ø 3.90mm, Ø 5.00mm, Made in Germany

Technical specifications
Product type Abisolierzange
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei