8000 4000 3 | Rennsteig Werkzeuge
Stripping and cutting pliers for fiber optic cable, cable Ø 2.2 mm, L 180 mm, 670 g, 8000 4000 3
Unit Price (€ / pc.)
336.6867 € *
Available: 0 pcs.
Leadtime: On Request **
Pliers for cutting, stripping and crimping fiber optics Ø 2.2 mm for Toshiba connectors, with manual blade feed.
Technical specifications
Suitable for | Glasfaserkabel | |
Weight | 670 g | |
Length | 180 mm | |
Cable Diameter | 2,2 mm | |
Product type | Abisolier- und Schneidezange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |