8001 0002 3 | Rennsteig Werkzeuge
Stripping and cutting pliers for cutting and stripping of polymers, L 190 mm, 597 g, 8001 0002 3
Unit Price (€ / pc.)
224.1603 € *
Available: 0 pcs.
Leadtime: On Request **
Plier, 8001 0002 3, Rennsteig Werkzeuge
Pliers with safety cutting device
Features
- Special cutting process allows further processing of the fiber without polishing the cut surface
- Optimale Datenübertragungsqualität
- Auswechselbare Schneidevorrichtungen in verschiedenen Versionen erhältlich
Technical specifications
Suitable for | Schneiden und Abisolieren von polymeren | |
Weight | 597 g | |
Length | 190 mm | |
Product type | Abisolier- und Schneidezange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |