8001 0003 3 | Rennsteig Werkzeuge
Stripping and cutting pliers for cutting and stripping of polymers, cable Ø 2.2 mm, L 190 mm, 495 g, 8001 0003 3
Unit Price (€ / pc.)
272.1530 € *
Available: 0 pcs.
Leadtime: On Request **
Plier, 8001 0003 3, Rennsteig Werkzeuge
Pliers with safety cutting device
Features
- Special cutting process allows further processing of the fiber without polishing the cut surface
- Optimal data transmission quality
- Interchangeable cutting devices available in different versions
Technical specifications
Suitable for | Schneiden und Abisolieren von polymeren | |
Weight | 495 g | |
Length | 190 mm | |
Cable Diameter | 2,2 mm | |
Product type | Abisolier- und Schneidezange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |