8001 4000 3 | Rennsteig Werkzeuge

Stripping and cutting pliers for fiber optic cable, cable Ø 2.2 mm, L 180 mm, 590 g, 8001 4000 3

Order No.: 20L6670
EAN: 4049002026522
MPN:
8001 4000 3
R8001 4000 3
Series: LWL
8001 4000 3 Rennsteig Werkzeuge Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
371.0182 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
371.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
371.0182 €
Pliers for cutting, stripping and crimping fiber optics Ø 2.2 mm for Toshiba connectors, with safety cutting device.
Technical specifications
Suitable for Glasfaserkabel
Weight 590 g
Length 180 mm
Cable Diameter 2,2 mm
Product type Abisolier- und Schneidezange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei