8002 0004 3 | Rennsteig Werkzeuge
Stripping and cutting pliers for cutting and stripping of polymers, L 190 mm, 495 g, 8002 0004 3
Unit Price (€ / pc.)
327.5832 € *
Available: 0 pcs.
Leadtime: On Request **
MOST Plier, 8002 0004 3, Rennsteig Werkzeuge
Pliers for cutting polymer optical fibers / fiber optic cables System Most Ø 2.3mm, special cutting process allows further processing of the fiber without polishing the cut surface, optimum data transmission quality, exchangeable cutting device available in different versions, pliers with exchangeable safety cutting device, automatic further cycle of the cutting blade after each cut via a feed gear, even use of the entire blade circumference, automatic blocking of the cutting device after approx. 1260 cuts, integrated residual cut indicator, pliers with stripping aid, Made in Germany
Technical specifications
Suitable for | Schneiden und Abisolieren von polymeren | |
Weight | 495 g | |
Length | 190 mm | |
Product type | Abisolier- und Schneidezange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |